Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-14416B

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 125VDC SMD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 125VDC SMD
Search Keywords: 3014416B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-14416B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 6 x 9 x 4.3 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Round Button
Contact Rating @ Voltage: 0.05@125VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-14416B RoHS compliant?
Yes, 30-14416B is RoHS compliant.
What is the lead time for 30-14416B?
The standard lead time for 30-14416B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$0.815
50
$0.625
100
$0.619
250
$0.613
500
$0.517
1,000
$0.496
2,500 +
$0.477
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!