- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 30-14416
Philmore Mfg.
30-14416
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 125VDC SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 125VDC SMD
Search Keywords: 3014416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6 x 9 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@125VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is 30-14416 RoHS compliant?
Yes, 30-14416 is RoHS compliant.
What is the lead time for 30-14416?
The standard lead time for 30-14416 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.234
25
$1.821
50
$1.796
100
$1.772
250
$1.587
500
$1.541
1,000 +
$1.500
Click for Quote
Log in
to unlock special pricing