- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 30-14415B
30-14415B
Philmore Mfg.
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 125VDC SMD
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 125VDC SMD
Search Keywords: 3014415B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14415B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6 x 9 x 9.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@125VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$0.489
100
$0.375
250
$0.368
500
$0.319
1,000
$0.313
2,500
$0.290
5,000 +
$0.283
Click for Quote
Log in
to unlock special pricing