- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 30-14415
Philmore Mfg.
30-14415
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 125VDC SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 125VDC SMD
Search Keywords: 3014415
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-14415 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 6 x 9 x 9.5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Contact Rating @ Voltage: | 0.05@125VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is 30-14415 RoHS compliant?
Yes, 30-14415 is RoHS compliant.
What is the lead time for 30-14415?
The standard lead time for 30-14415 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.4256
25
$1.2960
50
$1.1920
100
$1.0970
250
$1.0860
500
$1.0750
1,000 +
$1.0690
Click for Quote
Log in
to unlock special pricing