Available Replacements
Alternative Packaging
30-14414 30-14414 Philmore Mfg.
30-14414

Philmore Mfg.

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-14414B

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 125VDC Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 125VDC Thru-Hole
Search Keywords: 3014414B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-14414B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    6 x 7.9 x 7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    0.05@125VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-14414B RoHS compliant?
Yes, 30-14414B is RoHS compliant.
What is the lead time for 30-14414B?
The standard lead time for 30-14414B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
205 can ship
Minimum Order Quantity:
50
1 Week can ship 10/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.489
100
$0.375
250
$0.368
500
$0.319
1,000
$0.313
2,500
$0.290
5,000 +
$0.283
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!