- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 30-14411B
30-14411B
Philmore Mfg.
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 125VDC Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 125VDC Thru-Hole
Search Keywords: 3014411B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14411B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6 x 7.9 x 4.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@125VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
795
can ship
Minimum Order Quantity:
100
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.3462
500
$0.2903
2,500
$0.2609
5,000
$0.2535
7,500
$0.2466
25,000
$0.2368
50,000 +
$0.2362
Click for Quote
Log in
to unlock special pricing
Alternative Packaging