- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 30-14411
Philmore Mfg.
30-14411
The 30-14411 is a through-hole, single-pole single-throw (SPST) tactile switch with momentary ON action.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14411
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6 x 7.9 x 4.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@125VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A