- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-14348B
Philmore Mfg.
30-14348B
Switch Push Button ON OFF SPST Round Button 6A 250VAC Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Push Button ON OFF SPST Round Button 6A 250VAC Solder Panel Mount
Search Keywords: 3014348B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-14348B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.31 x 30.04 x 39.12 mm
Product Guides
+
Frequently Asked Questions
Is 30-14348B RoHS compliant?
Yes, 30-14348B is RoHS compliant.
What is the lead time for 30-14348B?
The standard lead time for 30-14348B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$18.057
5
$13.704
10
$13.440
25
$12.464
50
$11.934
100 +
$11.444
Click for Quote
Log in
to unlock special pricing