- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-1428B
30-1428B
Philmore Mfg.
Switch Push Button ON ON SPDT Round Button 15A 250VAC Screw Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON SPDT Round Button 15A 250VAC Screw Panel Mount Bulk
Search Keywords: 301428B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1428B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:15A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.54 x 45.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$15.51
5
$10.86
10
$10.64
25
$9.84
50
$9.40
100 +
$7.88
Click for Quote
Log in
to unlock special pricing