Available Replacements
Alternative Packaging
30-1427B 30-1427B Philmore Mfg.
30-1427B

Philmore Mfg.

In Stock: 37

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-1427

Switch Push Button (OFF) ON SPST Round Button 15A 250VAC Momentary Contact Screw Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button (OFF) ON SPST Round Button 15A 250VAC Momentary Contact Screw Panel Mount
Search Keywords: 301427
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-1427
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: (OFF) ON
Contact Rating @ Voltage: 15A@125 VAC
Actuator Style: Round Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Dimension: 25.54 x 45.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-1427 RoHS compliant?
Yes, 30-1427 is RoHS compliant.
What is the lead time for 30-1427?
The standard lead time for 30-1427 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
On Order:
9   can ship 11/30/26
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.89
5
$13.20
10
$12.54
25
$11.91
50
$11.32
100 +
$10.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!