- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-1426B
30-1426B
Philmore Mfg.
Switch Push Button OFF (ON) SPST Round Button 15A 250VAC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Button 15A 250VAC Momentary Contact Screw Panel Mount
Search Keywords: 301426B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1426B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:15A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.54 x 45.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$17.42
5
$13.10
10
$12.84
25
$11.88
50
$11.34
100 +
$10.86
Click for Quote
Log in
to unlock special pricing