- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-1425B
Philmore Mfg.
30-1425B
Switch Push Button ON OFF SPST Round Button 15A 250VAC Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Push Button ON OFF SPST Round Button 15A 250VAC Screw Panel Mount
Search Keywords: 301425B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1425B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.54 x 45.42 mm
Product Guides
+
Frequently Asked Questions
Is 30-1425B RoHS compliant?
Yes, 30-1425B is RoHS compliant.
What is the lead time for 30-1425B?
The standard lead time for 30-1425B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 11/6/26
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$19.467
5
$14.774
10
$14.490
25
$13.444
50
$12.864
100 +
$12.344
Click for Quote
Log in
to unlock special pricing