Available Replacements
Alternative Packaging
30-1308B 30-1308B Philmore Mfg.
30-1308B

Philmore Mfg.

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-1308

Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount
Search Keywords: 301308
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-1308
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Plunger
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.43 N
  • Termination Style:
    Screw
  • Dimension:
    49.2 x 17.45 x 58.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-1308 RoHS compliant?
Yes, 30-1308 is RoHS compliant.
What is the lead time for 30-1308?
The standard lead time for 30-1308 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77 can ship
1 Week can ship 10/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.43
5
$12.76
10
$12.12
25
$11.52
50
$10.94
100
$10.39
250 +
$9.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!