- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 30-1307B
Philmore Mfg.
30-1307B
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount
Search Keywords: 301307B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1307B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.43 N
-
Dimension:49.2 x 17.45 x 47.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 30-1307B RoHS compliant?
Yes, 30-1307B is RoHS compliant.
What is the lead time for 30-1307B?
The standard lead time for 30-1307B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$9.13
5
$8.67
10
$8.24
25
$7.83
50
$7.44
100
$7.07
250 +
$6.71
Click for Quote
Log in
to unlock special pricing