- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 30-1300
30-1300
Philmore Mfg.
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 186.42VA 3.43N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 186.42VA 3.43N Screw Mount
Search Keywords: 301300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.43 N
-
Termination Style:Screw
-
Dimension:49.2 x 17.45 x 15.5 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$11.13
5
$7.79
10
$7.63
25
$6.33
50
$6.31
100
$6.04
250 +
$5.55
Click for Quote
Log in
to unlock special pricing