- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-125B
30-125B
Philmore Mfg.
Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 21A 14VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 21A 14VDC Panel Mount with Threads
Search Keywords: 30125B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-125B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:21@14VDC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.8 x 19.3 x 59.94 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
213
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.86
100
$6.57
250
$6.03
500
$6.01
1,000
$5.87
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing