- Главная страница ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-12465B
30-12465B
Philmore Mfg.
Switch Push Button (ON) OFF SPST Round Button 5A 14VDC Momentary Contact SMD Bulk
Технический паспорт АКСЕССУАРЫ
RoHS Compliant
Discontinued
Bulk Упаковка
Certificate of Compliance Guarantee
Описание
+
Switch Push Button (ON) OFF SPST Round Button 5A 14VDC Momentary Contact SMD Bulk
Search Keywords: 3012465B
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Philmore Mfg.
-
Артикул / №:30-12465B
-
Единица измерения:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:(ON) OFF
-
Contact Rating @ Voltage:5A@14 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:N/A
ресурсы
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging