- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 30-1190B
30-1190B
Philmore Mfg.
Switch Key Lock ON OFF SPST Flat Key 2.5A 120VAC 46VDC Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Key Lock ON OFF SPST Flat Key 2.5A 120VAC 46VDC Screw Panel Mount
Search Keywords: 301190B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1190B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:N/A
-
Key Removable Positions:ON,OFF
-
Switch Configuration:On Off
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:2.5@120VAC A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging