- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-116B
Philmore Mfg.
30-116B
Switch Toggle ON (ON) SPDT Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Toggle ON (ON) SPDT Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Search Keywords: 30116B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-116B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | UN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None (On) |
| Contact Rating @ Voltage: | 559.27 A |
| Actuator Style: | Bat Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 28.7 x 53.35 mm |
Product Guides
+
Frequently Asked Questions
Is 30-116B RoHS compliant?
Yes, 30-116B is RoHS compliant.
What is the lead time for 30-116B?
The standard lead time for 30-116B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$7.99
5
$7.59
10
$7.21
25
$6.85
50
$6.51
100
$6.18
250 +
$5.88
Click for Quote
Log in
to unlock special pricing