- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 30-11001
30-11001
Philmore Mfg.
Switch DIP SPST 1 Raised Slide 0.025A 24VDC Solder Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP SPST 1 Raised Slide 0.025A 24VDC Solder Thru-Hole
Search Keywords: 3011001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-11001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.25 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:Solder
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$2.013
25
$1.830
100
$1.530
250
$1.480
500
$1.420
1,000
$1.360
2,500
$1.300
5,000
$1.270
7,500 +
$1.250
Click for Quote
Log in
to unlock special pricing
Alternative Packaging