- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-10440B
30-10440B
Philmore Mfg.
Switch Toggle ON OFF DPST Round Paddle Lever Solder 10A 250VAC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF DPST Round Paddle Lever Solder 10A 250VAC Panel Mount with Threads Bulk
Search Keywords: 3010440B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10440B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Round Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M18 x 1
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 25.4 x 35.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
595
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
100
$3.58
250
$3.33
500
$3.15
1,000
$3.14
2,500
$2.99
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing
Alternative Packaging