- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-10440
30-10440
Philmore Mfg.
Switch Toggle ON OFF DPST Round Paddle Lever Solder 10A 250VAC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF DPST Round Paddle Lever Solder 10A 250VAC Panel Mount with Threads Bulk
Search Keywords: 3010440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Round Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M18 x 1
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 25.4 x 35.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$5.10
10
$5.00
25
$4.90
50
$4.14
100
$3.96
250 +
$3.84
Click for Quote
Log in
to unlock special pricing