- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-10318B
30-10318B
Philmore Mfg.
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Snap-In Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Snap-In Bulk
Search Keywords: 3010318B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10318B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Paddle Lever
-
Mounting:Panel Mount with Snap-In
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$11.13
5
$7.79
10
$7.63
25
$6.33
50
$6.31
100
$6.04
250 +
$5.55
Click for Quote
Log in
to unlock special pricing