Available Replacements
Alternative Packaging
30-1010B
30-1010B

Philmore Mfg.

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Switch DIP SPST 10 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SPST 10 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole
Search Keywords: 301010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-1010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1.25 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    Solder
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54 can ship
Minimum Order Quantity:
10
2 Weeks can ship 5/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.75
100
$2.23
250
$2.13
500
$2.07
1,000
$1.96
2,500
$1.91
5,000
$1.86
7,500 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!