- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-10098
Philmore Mfg.
30-10098
Switch Rotary ON OFF SPST 2 Round Dial Insulation Piercing 6A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary ON OFF SPST 2 Round Dial Insulation Piercing 6A 250VAC
Search Keywords: 3010098
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-10098 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Pole Throw Configuration: | SPST |
| Terminal Type: | Insulation Piercing |
| Contact Rating @ Voltage: | 6@125VAC A |
Product Guides
+
Frequently Asked Questions
Is 30-10098 RoHS compliant?
Yes, 30-10098 is RoHS compliant.
What is the lead time for 30-10098?
The standard lead time for 30-10098 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$2.307
25
$1.882
50
$1.856
100
$1.831
250
$1.641
500
$1.594
1,000 +
$1.551
Click for Quote
Log in
to unlock special pricing