- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-10085B
Philmore Mfg.
30-10085B
Switch Rocker ON OFF SPST Solder Curved Rocker 6A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Rocker ON OFF SPST Solder Curved Rocker 6A 250VAC
Search Keywords: 3010085B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10085B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 30-10085B RoHS compliant?
Yes, 30-10085B is RoHS compliant.
What is the lead time for 30-10085B?
The standard lead time for 30-10085B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$3.448
10
$2.643
25
$2.594
50
$2.546
100
$2.183
250
$2.103
500 +
$2.043
Click for Quote
Log in
to unlock special pricing