- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-10085
Philmore Mfg.
30-10085
Switch Rocker ON OFF SPST Solder Curved Rocker 6A 250VAC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight