- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 30-10076B
30-10076B
Philmore Mfg.
Switch Key Lock ON OFF DPST 90° Tubular Key 4A 250VAC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Key Lock ON OFF DPST 90° Tubular Key 4A 250VAC Solder Panel Mount
Search Keywords: 3010076B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10076B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Off
-
Switch Configuration:On Off
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:4@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
535
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.06
50
$8.66
100
$8.41
250
$7.95
500
$7.73
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing
Alternative Packaging