- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 30-1004B
Philmore Mfg.
30-1004B
Switch DIP SPST 4 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1004B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.25 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:Solder
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm