- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 30-1004
Philmore Mfg.
30-1004
Switch DIP SPST 4 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP SPST 4 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole
Search Keywords: 301004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.25 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:Solder
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 30-1004 RoHS compliant?
Yes, 30-1004 is RoHS compliant.
What is the lead time for 30-1004?
The standard lead time for 30-1004 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
1 Week
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3.4243
10
$3.1130
25
$2.4960
50
$2.4590
100
$2.1860
250
$2.1460
500
$2.0760
1,000 +
$2.0160
Click for Quote
Log in
to unlock special pricing