Available Replacements
Alternative Packaging
30-10032 30-10032 Philmore Mfg.
30-10032

Philmore Mfg.

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-10032B

Switch Toggle ON OFF ON 4PDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON 4PDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: 3010032B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-10032B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    4P2T (4PDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    21.59 x 12.7 x 33.8 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-10032B RoHS compliant?
Yes, 30-10032B is RoHS compliant.
What is the lead time for 30-10032B?
The standard lead time for 30-10032B is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
240 can ship
Minimum Order Quantity:
2
1 Week can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$6.72
5
$6.38
10
$6.06
25
$5.76
50
$5.47
100
$5.20
250 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!