- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-10032
Philmore Mfg.
30-10032
Switch Toggle ON OFF ON 4PDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON 4PDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 3010032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 21.59 x 33.8 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-10032 RoHS compliant?
Yes, 30-10032 is RoHS compliant.
What is the lead time for 30-10032?
The standard lead time for 30-10032 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$8.11
5
$7.71
10
$7.32
25
$6.95
50
$6.61
100
$6.28
250 +
$5.96
Click for Quote
Log in
to unlock special pricing