Available Replacements
Alternative Packaging
30-10030B
30-10030B

Philmore Mfg.

In Stock: 1

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-10030

Switch Toggle ON OFF SPST Round Lever Solder 3A 120VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF SPST Round Lever Solder 3A 120VAC 28VDC Panel Mount with Threads
Search Keywords: 3010030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-10030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    3@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    8.13 x 6.1 x 27.69 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-10030 RoHS compliant?
Yes, 30-10030 is RoHS compliant.
What is the lead time for 30-10030?
The standard lead time for 30-10030 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.406
25
$2.720
50
$2.678
100
$2.330
250
$2.250
500
$2.210
1,000 +
$2.120
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!