- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-10012
30-10012
Philmore Mfg.
Switch Toggle ON ON DPDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON DPDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 3010012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.43 x 32.13 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.46
10
$2.60
25
$2.55
50
$2.50
100
$2.11
250
$2.01
500 +
$1.96
Click for Quote
Log in
to unlock special pricing