- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-10010B
Philmore Mfg.
30-10010B
Switch Toggle ON OFF (ON) SPDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Toggle ON OFF (ON) SPDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 3010010B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10010B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 32.13 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-10010B RoHS compliant?
Yes, 30-10010B is RoHS compliant.
What is the lead time for 30-10010B?
The standard lead time for 30-10010B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.045
25
$2.345
50
$2.303
100
$1.945
250
$1.865
500
$1.815
1,000 +
$1.735
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT