- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-10004
Philmore Mfg.
30-10004
Switch Toggle ON (ON) SPDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON (ON) SPDT Round Lever Solder 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 3010004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 32.13 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-10004 RoHS compliant?
Yes, 30-10004 is RoHS compliant.
What is the lead time for 30-10004?
The standard lead time for 30-10004 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$3.994
10
$3.169
25
$3.119
50
$3.070
100
$2.699
250
$2.609
500 +
$2.549
Click for Quote
Log in
to unlock special pricing