- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-089
30-089
Philmore Mfg.
Switch Toggle ON OFF ON DPDT Paddle Lever Solder 10A 250VAC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Paddle Lever Solder 10A 250VAC Panel Mount with Threads Bulk
Search Keywords: 30089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.5 x 19 x 57.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$15.03
5
$10.52
10
$10.31
25
$9.53
50
$9.10
100
$8.84
250 +
$8.36
Click for Quote
Log in
to unlock special pricing