- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-055B
Philmore Mfg.
30-055B
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-055B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:UN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.7 x 53.35 mm
-
Operating Temperature:N/A