Available Replacements
Alternative Packaging
30-055B 30-055B Philmore Mfg.
30-055B

Philmore Mfg.

In Stock: 50

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-055

Switch Toggle (ON) OFF (ON) SPDT Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Search Keywords: 30055
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-055
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    UN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.7 x 53.35 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-055 RoHS compliant?
Yes, 30-055 is RoHS compliant.
What is the lead time for 30-055?
The standard lead time for 30-055 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
Minimum Order Quantity:
2
1 Week can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$7.40
5
$7.03
10
$6.68
25
$6.34
50
$6.02
100
$5.72
250 +
$5.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!