- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-050B
30-050B
Philmore Mfg.
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Search Keywords: 30050B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-050B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.02 x 19.34 x 57.41 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$13.17
5
$9.22
10
$9.04
25
$8.36
50
$7.99
100
$7.75
250 +
$7.33
Click for Quote
Log in
to unlock special pricing