- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-049B
Philmore Mfg.
30-049B
Switch Toggle ON OFF ON DPDT Bat Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON DPDT Bat Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Search Keywords: 30049B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-049B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.02 x 19.34 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-049B RoHS compliant?
Yes, 30-049B is RoHS compliant.
What is the lead time for 30-049B?
The standard lead time for 30-049B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
2
1 Week
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$11.05
5
$10.50
10
$9.98
25
$9.48
50
$9.00
100
$8.55
250 +
$8.13
Click for Quote
Log in
to unlock special pricing