- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-046B
Philmore Mfg.
30-046B
Switch Toggle ON ON DPDT Bat Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Toggle ON ON DPDT Bat Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads Bulk
Search Keywords: 30046B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-046B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.02 x 19.34 x 57.41 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-046B RoHS compliant?
Yes, 30-046B is RoHS compliant.
What is the lead time for 30-046B?
The standard lead time for 30-046B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$9.59
5
$9.11
10
$8.66
25
$8.22
50
$7.81
100
$7.42
250 +
$7.05
Click for Quote
Log in
to unlock special pricing