- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-040B
30-040B
Philmore Mfg.
Switch Push Button OFF (ON) DPDT Round Button 0.5A 125VAC Momentary Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) DPDT Round Button 0.5A 125VAC Momentary Contact Solder Panel Mount
Search Keywords: 30040B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-040B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.5A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$2.82
25
$2.12
50
$2.08
100
$1.72
250
$1.64
500
$1.59
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing