Available Replacements
Альтернативная упаковка
30-020 30-020 Philmore Mfg.
30-020

Philmore Mfg.

In Stock: 50

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-020B

Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads
Search Keywords: 30020B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 30-020B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 20@125VAC A
Actuator Style: Bat Lever
Mounting: Panel Mount with Threads
Body Orientation: Straight
Terminal Type: Screw
Dimension: 28.7 x 55.12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-020B RoHS compliant?
Yes, 30-020B is RoHS compliant.
What is the lead time for 30-020B?
The standard lead time for 30-020B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.358
10
$6.241
25
$6.126
50
$5.258
100
$5.038
250 +
$4.848
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!