- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-020
Philmore Mfg.
30-020
Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 30-020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 20@125VAC A |
| Actuator Style: | Bat Lever |
| Mounting: | Panel Mount with Threads |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 28.7 x 55.12 mm |