- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-019
30-019
Philmore Mfg.
Switch Toggle ON OFF DPST Bat Lever Quick Conn 6A 277VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF DPST Bat Lever Quick Conn 6A 277VAC Panel Mount with Threads
Search Keywords: 30019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.02 x 19.3 x 58.93 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$13.67
5
$9.57
10
$9.38
25
$8.67
50
$8.28
100
$8.04
250 +
$7.60
Click for Quote
Log in
to unlock special pricing