Available Replacements
Alternative Packaging
30-013 30-013 Philmore Mfg.
30-013

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-013B

Switch Toggle ON ON SPDT Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON SPDT Bat Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Search Keywords: 30013B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-013B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.7 x 53.35 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-013B RoHS compliant?
Yes, 30-013B is RoHS compliant.
What is the lead time for 30-013B?
The standard lead time for 30-013B is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70 can ship
Minimum Order Quantity:
5
1 Week can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.524
10
$5.422
25
$5.322
50
$4.564
100
$4.384
250 +
$4.264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!