- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-005
30-005
Philmore Mfg.
Switch Push Button ON ON DPDT Round Button 3A 125VAC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON DPDT Round Button 3A 125VAC Solder Lug Panel Mount
Search Keywords: 30005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 41.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$6.73
25
$5.65
100
$5.22
250
$5.00
500
$4.79
1,000
$4.67
2,500
$4.55
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing