Available Replacements
Alternative Packaging
263B 263B Philmore Mfg.
263B

Philmore Mfg.

In Stock: 350

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

263

Conn Power F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords: 263
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    263
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    10.5 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 263 RoHS compliant?
Yes, 263 is RoHS compliant.
What is the lead time for 263?
The standard lead time for 263 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37 can ship
Minimum Order Quantity:
5
1 Week can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.287
10
$3.393
25
$3.339
50
$3.286
100
$2.883
250
$2.783
500 +
$2.723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!