Available Replacements
Alternative Packaging
258B 258B Philmore Mfg.
258B

Philmore Mfg.

In Stock: 93

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

258

Conn Power F 2 POS RA Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power F 2 POS RA Cable Mount 2 Terminal 1 Port
Search Keywords: 258
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    258
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 258 RoHS compliant?
Yes, 258 is RoHS compliant.
What is the lead time for 258?
The standard lead time for 258 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
2 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.1207
10
$2.8370
25
$2.2960
50
$2.2630
100
$2.1260
250
$2.0960
500
$2.0760
1,000 +
$2.0360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!